
The MEC1-160-02-F-D-LC-K is a 120-contact card edge connector with a SKT gender and 2 rows of contacts. It features a 1mm pitch and solder termination method. This connector operates between -55°C and 125°C and is designed for surface mount applications. It has a maximum current rating of 2.2A per contact and a maximum voltage rating of 300VAC.
Sign in to ask questions about the Samtec MEC1-160-02-F-D-LC-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MEC1-160-02-F-D-LC-K technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 120 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.2/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MEC1-160-02-F-D-LC-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.