
This 2-row surface mount card edge connector is designed for surface mount applications and features a straight body orientation. It has 40 contacts with a terminal pitch of 2mm and can handle a maximum current of 3.5 amps per contact. The connector is rated for a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 238 volts AC. It measures 43.4mm in length, 6.3mm in depth, and 8.78mm in height. The connector is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MEC2-20-02-L-DV-WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MEC2-20-02-L-DV-WT technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 43.4 |
| Product Depth (mm) | 6.3 |
| Product Height (mm) | 8.78 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.5/ContactA |
| Max Voltage Rating | 238VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MEC2-20-02-L-DV-WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.