
This 20-contact female surface mount header features a liquid crystal polymer (LCP) insulator and a matte tin (Sn) with nickel (Ni) barrier contact finish. It has a rated current of 3.2A and a dielectric withstanding voltage of 765VAC. The header is designed for commercial reliability and has a plating thickness of 10 microns. It is suitable for use in temperatures ranging from -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MEC6-110-02-L-DV-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.2 |
| Dielectric Withstanding Voltage | 765VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MEC6-110-02-L-DV-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.