
The MEC6-110-02-S-DV-A-K-TR is a 20-contact SKT card edge connector with a straight body orientation, suitable for surface mount applications. It features a terminal pitch of 0.635mm and a product height of 8.85mm. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 2.4A per contact. It is rated for a maximum voltage of 262VDC or 185VAC.
Samtec MEC6-110-02-S-DV-A-K-TR technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 8.85 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.15 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.4/ContactA |
| Max Voltage Rating | 262VDC|185VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MEC6-110-02-S-DV-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.