
60-contact, 2-row female right-angle card edge connector with 0.025 inch pitch. Features surface mount termination with matte tin over nickel contact finish and liquid crystal polymer (LCP) insulator in black. Rated for 3.2A signal current and 630VAC dielectric withstanding voltage, operating between -55°C and 125°C. Includes locking mechanism for secure connection.
Samtec MEC6-130-02-L-D-RA1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 60 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MEC6-RA |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3.2 |
| Dielectric Withstanding Voltage | 630VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MEC6-130-02-L-D-RA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.