
This 2-row surface mount card edge connector features 100 contacts and a maximum operating temperature of 125°C. It has a maximum voltage rating of 262VDC and a maximum current rating of 2.4A per contact. The connector is designed for surface mount applications and has a terminal pitch of 0.635mm. It is available from Samtec.
Samtec MEC6-150-02-S-DV-K-TR technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Depth (mm) | 8.8 |
| Product Height (mm) | 8.85 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.15 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.4/ContactA |
| Max Voltage Rating | 262VDC|185VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MEC6-150-02-S-DV-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.