The MECF-20-02-L-DV-WT-K-TR is a surface mount card edge connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a liquid crystal polymer (LCP) insulator and a plating thickness of 10 microns. The connector has 40 total contacts and is rated for a signal current of 3.5A. It is designed for commercial reliability and has a straight mounting style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MECF-20-02-L-DV-WT-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 40 |
| Reliability | COMMERCIAL |
| Manufacturer Series | MECF |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.5 |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MECF-20-02-L-DV-WT-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.