
20-position, 2-row right-angle surface mount transceiver socket with 0.8mm pitch. Features gold-plated bronze contacts and a black polymer housing. Operates within a -55°C to 125°C temperature range and has a 265V voltage rating. Designed for card thicknesses of 0.039 inches.
Samtec MECT-110-01-M-D-RA1 technical specifications.
| Card Thickness | 0.039inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.4mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 265V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MECT |
| Termination | Solder |
| Voltage Rating | 265V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MECT-110-01-M-D-RA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
