Samtec MH081-MH1RP-303030-0150 technical specifications.
| Cable Type | Coaxial |
| Gender | PL |
| Connector Type A | MHF |
| Size | 36AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MH081-MH1RP-303030-0150 to view detailed technical specifications.
No datasheet is available for this part.