
This SMA to MHF1 coaxial cable assembly features a silver plated copper conductor and a maximum outer diameter of 1.13mm. It operates reliably between -40°C and 90°C. The assembly is constructed with a coaxial cable type and is available in a 32 size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MH113-01SR1-MH1RP-1350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | MHF1 |
| Connector Type A | SMA |
| Size | 32AWG |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 1.13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
Download the complete datasheet for Samtec MH113-01SR1-MH1RP-1350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.