Samtec MH113-01SR1-SING-0050 technical specifications.
| Gender | PL |
| Connector Type A | SMA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MH113-01SR1-SING-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.