This MHF1 to SMA coaxial cable assembly features a silver plated copper conductor and a maximum outer diameter of 1.13 inches. The assembly operates within a temperature range of -40 to 90°C. The MHF1 connector is a male-female gender configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MH113-MH1RP-01BJ1-0125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | SMA |
| Connector Type A | MHF1 |
| Size | 32AWG |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 1.13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MH113-MH1RP-01BJ1-0125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.