
This Samtec coaxial cable assembly features a M-M gender configuration with MHF1 connectors at both ends. The cable has a maximum outer diameter of 1.13mm and is constructed with silver plated copper conductors. It operates within a temperature range of -40 to 90 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MH113-MH1RP-MH1RP-0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | MHF1 |
| Connector Type A | MHF1 |
| Size | 32AWG |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 1.13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MH113-MH1RP-MH1RP-0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.