The MHAS-044-ZC-GT-08 is a 44-contact PGA socket with a SKT gender and 2.54mm terminal pitch. It features a solder termination method and a straight body orientation. This socket is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C. It has a maximum current rating of 1 ampere per contact.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |