The MHAS-068-ZC-GT-10 is a 68-contact PGA socket with a SKT gender and through hole mounting. It has a terminal pitch of 2.54mm and is terminated by solder. The socket is designed for use in applications with operating temperatures between -55°C and 125°C. It is rated for a maximum current of 1 ampere per contact.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |