This 68-contact PGA socket features a straight body orientation and solder termination method. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The socket operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1 ampere per contact.
Samtec MHAS-068-ZN-GG-10 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MHAS-068-ZN-GG-10 to view detailed technical specifications.
No datasheet is available for this part.