This PGA socket features 101 SKT contacts with a 2.54mm pitch, solder termination, and a straight body orientation. It is designed for through-hole mounting and operates reliably within a temperature range of -55°C to 125°C. The socket is rated for a maximum current of 1 ampere per contact.
Samtec MHAS-101-ZN-GT-13 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 101 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MHAS-101-ZN-GT-13 to view detailed technical specifications.
No datasheet is available for this part.