This PGA socket features 132 SKT contacts with a 2.54mm terminal pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1A per contact. The socket is suitable for use in a variety of applications and is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 132 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |