The MHAS-144-ZS-GG-15 is a PGA socket with 144 contacts, a SKT gender, and a 2.54mm terminal pitch. It features a solder termination method and a straight body orientation. The socket is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C. It has a maximum current rating of 1 ampere per contact.
Samtec MHAS-144-ZS-GG-15 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 144 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MHAS-144-ZS-GG-15 to view detailed technical specifications.
No datasheet is available for this part.