The MHAS-149-ZS-GT-15-B is a PGA socket with 149 contacts, a SKT gender, and a 2.54mm pitch. It is designed for through hole mounting and can operate between -55°C and 125°C. The socket has a maximum current rating of 1 ampere per contact. It is manufactured by Samtec and is a type of IC & component socket.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 149 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |