The MHAS-179-ZL-GT-14 is a PGA socket with 179 contacts, a SKT gender, and a 2.54mm terminal pitch. It features a solder termination method and a straight body orientation. The socket is designed for through hole mounting and operates within a temperature range of -55 to 125°C. The maximum current rating is 1 ampere per contact.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 179 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |