This PGA socket features 209 contacts with a SKT gender and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The socket is rated for 1 ampere per contact and is suitable for use in a variety of applications.
Samtec MHAS-209-ZN-GT-17 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 209 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MHAS-209-ZN-GT-17 to view detailed technical specifications.
No datasheet is available for this part.