
Cable Assembly Coaxial Micro Ribbon 0.165m 38AWG Micro High Speed Terminal Strip to Micro High Speed Socket Strip 76 to 76 POS HDR-SKT Solder-Solder Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MICD-076-06.50-TTR-STL-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MICD-076-06.50-TTR-STL-1 technical specifications.
| Cable Length (m) | 0.165 |
| Cable Type | Coax Micro Ribbon |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MICD-076-06.50-TTR-STL-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.