This Samtec MIS-036-01-F-D-DP header features 72 differential pair contacts with a terminal pitch of 0.635mm, suitable for through hole and surface mount applications. It operates reliably within a temperature range of -55 to 125 degrees Celsius. The header is designed for high current applications, with a maximum current rating of 1.6A per contact, and can withstand a maximum voltage of 275VAC. The shrouded design provides additional protection and stability.
Samtec MIS-036-01-F-D-DP technical specifications.
| Type | Differential Pair |
| Gender | SKT |
| Number of Contacts | 72 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 3.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIS-036-01-F-D-DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.