Samtec MIS-038-01-H-D technical specifications.
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 76 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 3.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIS-038-01-H-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.