This is a female 2-row header connector with 114 contacts, made from liquid crystal polymer (LCP) with a black insulator color. It has a straight mounting style and a commercial reliability rating. The connector is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contacts have a tin over nickel finish and a plating thickness of 3 microns.
Samtec MIS-057-01-F-D-K-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 114 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MIS |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MIS-057-01-F-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.