The MIS-057-01-L-D-K is a micro high speed socket strip from Samtec, featuring 114 contacts with a terminal pitch of 0.635mm. It has a straight body orientation and can operate between -55°C and 125°C. This socket strip is suitable for through hole and surface mount applications and has a maximum current rating of (1.6/8.7) amps per contact and a maximum voltage rating of 275VAC.
Samtec MIS-057-01-L-D-K technical specifications.
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 114 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 3.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIS-057-01-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.