This Samtec MIS-057-01-L-D-K-TR connector features a shrouded design with 114 female contacts, arranged in two rows. It is constructed from liquid crystal polymer (LCP) with a black insulator and has a surface mount termination type. The connector has a commercial reliability rating and is suitable for operating temperatures between -55°C and 125°C.
Samtec MIS-057-01-L-D-K-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 114 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MIS |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MIS-057-01-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.