The MIS-076-01-C-D-K-TR is a commercial-grade, surface mount board-to-board header from Samtec, featuring 152 female contacts and a liquid crystal polymer (LCP) insulator. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The header is designed for straight mounting and has a black insulator color. It is plated with 50 microns of tin over nickel and has a reliability rating of commercial. The MIS-076-01-C-D-K-TR is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec MIS-076-01-C-D-K-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 152 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MIS |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MIS-076-01-C-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.