This Samtec MIS-076-01-F-D-K-TR is a micro high-speed socket strip with 152 contacts, suitable for through hole and surface mount applications. It has a terminal pitch of 0.635mm and a maximum operating temperature range of -55°C to 125°C. The socket strip is rated for a maximum voltage of 275VAC and can handle a maximum current of (1.6/8.7) amps per contact. It is available in a straight body orientation and can be terminated using solder.
Samtec MIS-076-01-F-D-K-TR technical specifications.
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 152 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 3.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIS-076-01-F-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.