The MIS-133-01-L-D-K is a micro high speed socket strip from Samtec, designed for board-to-board and mezzanine applications. It features 266 contacts with a terminal pitch of 0.635mm and a two-row configuration. The socket strip is suitable for through hole and surface mount applications, with a maximum operating temperature range of -55°C to 125°C. It can handle a maximum voltage rating of 275VAC and a maximum current rating of 1.6A per contact.
Samtec MIS-133-01-L-D-K technical specifications.
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 266 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 3.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIS-133-01-L-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.