
This Samtec MIT-019-02-H-D-K-TR terminal strip features 38 HDR contacts with a 0.635mm pitch, suitable for high-speed applications. It has a straight body orientation and can be mounted through-hole or surface mount. The terminal strip operates within a temperature range of -55 to 125°C and has a maximum voltage rating of 275VAC. The maximum current rating is (1.6/8.7) amps per contact. The terminal strip has a height of 7.26mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MIT-019-02-H-D-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 38 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 7.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIT-019-02-H-D-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.