
The MIT-019-03-H-D-K is a 38-contact HDR micro high speed terminal strip from Samtec. It features a terminal pitch of 0.635mm and can be mounted through a hole or on the surface. The terminal strip has a maximum operating temperature of 125°C and a maximum voltage rating of 275VAC. It is available in a through hole/surface mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MIT-019-03-H-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 38 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 10.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIT-019-03-H-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.