
The MIT-038-02-F-D-TR is a micro high speed terminal strip with 76 HDR contacts, arranged in 2 rows with a 0.635mm pitch. It features a solder termination method and can be mounted through a hole or on the surface. The terminal strip operates within a temperature range of -55 to 125°C and has a maximum voltage rating of 275VAC. It is designed for high-speed applications and is suitable for use in a variety of industries.
Samtec MIT-038-02-F-D-TR technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 76 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 7.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIT-038-02-F-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.