
The MIT-038-02-L-D-K-TR is a micro high speed terminal strip with 76 HDR contacts, a terminal pitch of 0.635mm, and a maximum operating temperature of 125°C. It features a straight body orientation and can be mounted through a hole or on a surface. The terminal strip has a maximum voltage rating of 275VAC and a maximum current rating of 1.6A per contact. It is suitable for use in applications where high-speed connections are required.
Samtec MIT-038-02-L-D-K-TR technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 76 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 7.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIT-038-02-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.