
The MIT-038-03-F-D-K-TR is a micro high speed terminal strip from Samtec, featuring 76 HDR contacts in a 2-row configuration with a terminal pitch of 0.635mm. It has a termination method of solder and can be mounted through a hole or on the surface. The terminal strip operates within a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 275VAC. It is designed for use in high-speed applications and is suitable for through hole or surface mount assembly.
Samtec MIT-038-03-F-D-K-TR technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 76 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 10.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIT-038-03-F-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.