
This HDR micro high speed terminal strip features 76 contacts with a terminal pitch of 0.635mm and a maximum operating temperature of 125°C. It has a maximum voltage rating of 275VAC and can handle a maximum current of 1.6A per contact. The terminal strip is designed for through hole and surface mount applications and has a straight body orientation. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec MIT-038-04-F-D-TR technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 76 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 15.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIT-038-04-F-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.