
The MIT-076-02-F-D-TR is a micro high speed terminal strip from Samtec, featuring 152 HDR contacts with a terminal pitch of 0.635mm. It has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 275VAC. The terminal strip is available in a through hole/surface mount package and has a height of 7.26mm. It is suitable for applications requiring high-speed connections.
Samtec MIT-076-02-F-D-TR technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 152 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 7.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIT-076-02-F-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.