The MIT-095-02-H-D-K is a micro high speed terminal strip from Samtec, featuring 190 HDR contacts with a 0.635mm pitch and 2 rows. It has a solder termination method and can operate between -55°C and 125°C. The terminal strip is designed for through hole or surface mount applications and has a dual slot polarization type. It can handle a maximum current rating of (1.6/8.7) amps per contact and a maximum voltage rating of 275VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MIT-095-02-H-D-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 190 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 7.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIT-095-02-H-D-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.