
This Samtec MIT-095-06-H-D terminal strip features 190 HDR contacts with a 0.635mm pitch, arranged in two rows. It can be mounted through-hole or surface mount and has a maximum operating temperature range of -55°C to 125°C. The terminal strip is rated for 275VAC and has a maximum current rating of 1.6A per contact, with 8.7A total. The body is straight and has a height of 21.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MIT-095-06-H-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 190 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | (1.6/8.7)/ContactA |
| Max Voltage Rating | 275VAC |
| Height | 21.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MIT-095-06-H-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.