
8-position, 2-row micro socket strip with a 1mm pitch. Features straight, surface-mount termination with a solder lead style. Contacts are female socket type, square shape, made from copper and bronze with gold plating for mating. Operates within a temperature range of -55°C to 125°C and has a voltage rating of 310V AC. Constructed with a black polymer insulation material.
Samtec MLE-104-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.32mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLE |
| Termination | Solder |
| Voltage Rating (AC) | 310V |
| Width | 3.07mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MLE-104-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.