
30-position, 2-row micro socket strip for board-to-board applications. Features 1mm pitch, surface mount termination with solder contacts, and a 3.07mm width. Contacts are gold-plated copper alloy with a square shape and female socket type. Operates within a -55°C to 125°C temperature range and has a 310V AC voltage rating. RoHS compliant and lead-free.
Samtec MLE-115-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLE |
| Termination | Solder |
| Voltage Rating (AC) | 310V |
| Width | 3.07mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MLE-115-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.