
Surface mount micro socket strip featuring 32 positions across 2 rows with a 1mm pitch. This female socket receptacle offers gold-plated copper alloy contacts with a square shape, ensuring reliable mating. The black polymer insulation houses a compact design with dimensions of 16.2mm length, 3.07mm width, and 3.12mm height. Rated for 310V AC, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samtec MLE-116-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 3.12mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLE |
| Termination | Solder |
| Voltage Rating (AC) | 310V |
| Width | 3.07mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MLE-116-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.