Surface mount female socket connector with 108 positions and 2 rows, featuring a 1mm pitch. Contacts are gold-plated copper with a square shape, ensuring reliable mating. Operating temperature range from -55°C to 125°C, with a 310V AC voltage rating. Black polymer insulation and housing, with a length of 54.2mm, width of 3.07mm, and height of 3.12mm. Lead-free and RoHS compliant.
Samtec MLE-154-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 3.12mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 54.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 108 |
| Number of Positions | 108 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | MLE |
| Termination | Solder |
| Voltage Rating (AC) | 310V |
| Width | 3.07mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec MLE-154-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.