
RF MMCX connector, female, board mount, surface mount terminal with a straight orientation. Features a 50 Ohm impedance and operates up to 6 GHz. Constructed with a brass body plated in gold, copper contacts with gold plating, and a PTFE dielectric. This connector offers a locking mechanism and a voltage rating of 335V, with a temperature range of -65°C to 90°C. Supplied in tray packaging.
Samtec MMCX-J-P-H-ST-EM1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.4mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 4.5mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMCX |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMCX-J-P-H-ST-EM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
