
RF MMCX connector, featuring a single female contact and a straight, board mount design. This jack utilizes solder and surface mount termination for secure connection. Operating across a wide temperature range from -65°C to 125°C, it offers a dielectric withstanding voltage of 700VAC. The insulator material is polytetrafluoroethylene, ensuring reliable performance in commercial applications.
Sign in to ask questions about the Samtec MMCX-J-P-H-ST-MT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MMCX-J-P-H-ST-MT1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER AND SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 700VAC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMCX-J-P-H-ST-MT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.