
RF MMCX connector, female, straight orientation, surface mount terminal for board mounting. Features 50 Ohm impedance, 6 GHz maximum frequency, and a voltage rating of 335V. Constructed with a brass body and copper center contact, both plated in gold for optimal conductivity. Dielectric is PTFE, and the operating temperature range is -65°C to 125°C. This RoHS compliant component offers a secure locking mechanism.
Samtec MMCX-J-P-H-ST-SM1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.45mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 3.45mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMCX |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMCX-J-P-H-ST-SM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
