
The MMCX-J-P-H-ST-SM1-K is a surface mount RF connector with a straight body orientation and gold over nickel contact plating. It operates at frequencies up to 6 GHz and has a 50 ohm impedance. The connector is designed for surface mount applications and can withstand operating temperatures between -40°C and 90°C.
Samtec MMCX-J-P-H-ST-SM1-K technical specifications.
| Type | MMCX |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMCX-J-P-H-ST-SM1-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.