RF coaxial connector, MMCX series, female gender, single port, 50 Ohm impedance, operating from 0Hz to 6GHz. Features a straight mounting style with solder termination for surface mount applications. Constructed with a polytetrafluoroethylene insulator and gold-plated contacts over nickel for commercial reliability. Supplied on tape and reel.
Samtec MMCX-J-P-H-ST-SM1-K-TR technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec MMCX-J-P-H-ST-SM1-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.