
RF MCX connector, featuring a single female contact with a straight, board mount, solder terminal. Designed for commercial reliability, this jack offers a locking mechanism and operates within a temperature range of -65°C to 125°C. The insulator is constructed from polytetrafluoroethylene, and the contact termination boasts a gold finish. With a dielectric withstanding voltage of 700VAC, this component is suitable for demanding RF applications.
Samtec MMCX-J-P-H-ST-TH1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 700VAC |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMCX-J-P-H-ST-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.